4 (2 + 2 Power) Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (2 + 2 Power) Position Circular Connector Plug, Male Pins Solder Cup
ODU Expert Talk: ODU Military First Mate Last Break

A1CWAM-PU4XBM0-0000

DigiKey Part Number
1907-1665-ND
Manufacturer
Manufacturer Product Number
A1CWAM-PU4XBM0-0000
Description
CONN PLUG MALE 4POS SOLDER CUP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 (2 + 2 Power) Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
A1CWAM-PU4XBM0-0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Ruthenium over Electroless Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black, Silver
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Shielding
Number of Positions
4 (2 + 2 Power)
Current Rating (Amps)
3A
Shell Size - Insert
0
Voltage Rating
250VAC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.197" (5.00mm)
Termination
Solder Cup
Operating Temperature
-51°C ~ 125°C
Fastening Type
Push-Pull, Detent Lock
Applications
Industrial, Medical, Military
Orientation
A
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$126.89000$126.89
10$107.86000$1,078.60
25$101.11240$2,527.81
50$96.29140$4,814.57
100$91.70180$9,170.18
Manufacturers Standard Package
Unit Price without GST:$126.89000
Unit Price with GST:$139.57900