A12YAR-PDMXFG0-0000 | |
|---|---|
DigiKey Part Number | 1907-A12YAR-PDMXFG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | A12YAR-PDMXFG0-0000 |
Description | ODU AMC PLUG, STY 1, SZ 2, SLD, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | A12YAR-PDMXFG0-0000 Models |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Ruthenium over Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 7A |
Shell Size - Insert 2 | Cable Opening 0.197" ~ 0.394" (5.00mm ~ 10.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Industrial, Medical, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $226.34000 | $226.34 |
| 10 | $192.40200 | $1,924.02 |
| 25 | $180.36800 | $4,509.20 |
| 50 | $171.77100 | $8,588.55 |
| Unit Price without GST: | $226.34000 |
|---|---|
| Unit Price with GST: | $248.97400 |