10 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Plug, Male Pins Solder Cup
ODU AMC® Easy-Clean – Advanced Military Connector Solution

A11YAR-P10WDD0-R000

DigiKey Part Number
1907-A11YAR-P10WDD0-R000-ND
Manufacturer
Manufacturer Product Number
A11YAR-P10WDD0-R000
Description
ODU AMC PLUG,BREAK APART, EASY C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
A11YAR-P10WDD0-R000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
10
Current Rating (Amps)
2A per Contact
Shell Size - Insert
1
Cable Opening
0.256" (6.50mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-51°C ~ 125°C
Termination
Solder Cup
Backshell Material, Plating
Aluminum, Ruthenium over Electroless Nickel
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Orientation
A
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Aluminum
Applications
Industrial, Medical, Military
Shell Finish
Ruthenium over Electroless Nickel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$167.34000$167.34
10$142.25000$1,422.50
25$133.35160$3,333.79
50$126.99460$6,349.73
100$120.94230$12,094.23
Manufacturers Standard Package
Unit Price without GST:$167.34000
Unit Price with GST:$184.07400