Resonators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Features
Impedance
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height
HWZY Series 2-8 freq
CERAMIC RES 3.5800MHZ T/H
Abracon LLC
0
In Stock
1,000 : $0.23227
Bulk
Bulk
Obsolete
Ceramic
3.58 MHz
±0.3%
±0.5%
-
30 Ohms
-40°C ~ 85°C
Through Hole
Radial - 2 Lead, 5.00mm Pitch
0.394" L x 0.197" W (10.00mm x 5.00mm)
0.217" (5.50mm)
AWSZT-MGD7.4 Series
CERAMIC RES 3.5800MHZ SMD
Abracon LLC
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Ceramic
3.58 MHz
±0.3%
±0.5%
-
30 Ohms
-25°C ~ 85°C
Surface Mount
2913 (7434 Metric)
0.291" L x 0.134" W (7.40mm x 3.40mm)
0.083" (2.10mm)
Showing
of 2

Resonators


Products in the resonator family are frequency selective elements used to generate a frequency source when used with an external drive circuit, similar to the manner in which quartz crystal devices are used but incorporating different technologies such as surface acoustic wave (SAW) or piezoceramic materials. Where their application spaces overlap with those of quartz crystals, resonator devices generally offer greater durability in exchange for reduced accuracy and output stability.