


AWSZT-3.58MGD-T | |
|---|---|
DigiKey Part Number | 535-9373-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWSZT-3.58MGD-T |
Description | CERAMIC RES 3.5800MHZ SMD |
Customer Reference | |
Detailed Description | 3.58 MHz Ceramic Resonator ±0.3% 30 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Category | Frequency Tolerance ±0.5% |
Manufacturer Abracon LLC | Impedance 30 Ohms |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2913 (7434 Metric) |
Type Ceramic | Size / Dimension 0.291" L x 0.134" W (7.40mm x 3.40mm) |
Frequency 3.58 MHz | Height 0.083" (2.10mm) |
Frequency Stability ±0.3% |

