Oscillators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
TB SERIES 10-QFN PKG
XTAL OSC VCTCXO 100.0000MHZ LVCM
Connor Winfield
390
In Stock
1 : $38.34000
Cut Tape (CT)
250 : $28.79760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
VCTCXO
100 MHz
Enable/Disable
LVCMOS
3.3V
±1ppm
-
0°C ~ 70°C
12mA
-
Surface Mount
10-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.094" (2.40mm)
TB SERIES 10-QFN PKG
XTAL OSC VCTCXO 80.0000MHZ LVCMO
Connor Winfield
0
In Stock
Check Lead Time
250 : $28.79760
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
VCTCXO
80 MHz
Enable/Disable
LVCMOS
3.3V
±1ppm
-
0°C ~ 70°C
12mA
-
Surface Mount
10-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.094" (2.40mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.