Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,861 In Stock | 1 : $3.06000 Bulk | - | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.076" (1.93mm ID), 0.248" (6.30mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | - | - | - | 5 A | - | - | - | - | ||
0 In Stock Check Lead Time | 480 : $3.20642 Bulk | - | Bulk | Active | Jack | Male | - | 0.079" (2.00mm ID) | 2 Conductors | Single Switch, Normally Closed | Panel Mount, Through Hole, Right Angle | - | - | Unshielded | - | - | 24VDC | 5 A | - | - | - | -55°C ~ 85°C | ||
0 In Stock Check Lead Time | 400 : $3.21823 Bulk | - | Bulk | Active | Jack | Male | - | 0.079" (2.00mm ID) | 2 Conductors | Single Switch, Normally Closed | Panel Mount, Through Hole, Right Angle | - | - | Unshielded | - | - | 24VDC | 5 A | - | - | - | -55°C ~ 85°C |