Image for RAPC722TRP22X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAPC722TRP22X

DigiKey Part Number
137-RAPC722TRP22X-ND
Manufacturer
Manufacturer Product Number
RAPC722TRP22X
Description
RAPC722X TAPE & REEL 22", ROHS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Through Hole, Right Angle
Manufacturer
Switchcraft Inc.
Shielding
Unshielded
Packaging
Bulk
Voltage - Rated
24VDC
Part Status
Active
Current Rating (Amps)
5 A
Connector Type
Jack
Operating Temperature
-55°C ~ 85°C
Gender
Male
Contact Material - Plating
Silver
Actual Diameter
0.079" (2.00mm ID)
Housing Material
Thermoplastic
Number of Positions/Contacts
2 Conductors
Contact Material
Copper Alloy
Internal Switch(s)
Single Switch, Normally Closed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
400$3.21823$1,287.29
Manufacturers Standard Package
Unit Price without GST:$3.21823
Unit Price with GST:$3.54005