Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
560 In Stock | 1 : $22.00000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 7.5A | 250VAC/DC | - | -40°C ~ 65°C | |||
762 In Stock | 1 : $22.70000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 7.5A | 250VAC/DC | - | -40°C ~ 65°C | |||
706 In Stock | 1 : $25.51000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 13A | 250VAC/DC | - | -40°C ~ 65°C | |||
147 In Stock | 1 : $38.23000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | - | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 5A | 250VAC/DC | - | -40°C ~ 65°C | |||
58 In Stock | 1 : $19.25000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | - | - | Panel Mount | Bulkhead - Front Side Nut | Crimp or Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 2A | 125VAC/DC | - | -40°C ~ 85°C | |||
64 In Stock | 1 : $20.79000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | - | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 7.5A | 250VAC/DC | - | -40°C ~ 65°C | |||
36 In Stock | 1 : $21.61000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 2A | 125VAC/DC | - | -40°C ~ 85°C | |||
25 In Stock | 1 : $36.05000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Screw | Threaded | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Unshielded | Varies by Wire Gauge | 600VAC/DC | - | -40°C ~ 135°C | |||
19 In Stock | 1 : $45.28000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull | Keyed | Metal | Copper Alloy | Electroless Nickel | Gold | Silver | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | - | 125VAC/DC | - | -40°C ~ 135°C | |||
0 In Stock Check Lead Time | 1 : $42.27000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp or Solder Cup | Push-Pull | Keyed | Metal | Copper Alloy | Electroless Nickel | Gold | Silver | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 HF-1 | - | Shielded | - | 125VAC/DC | - | -40°C ~ 135°C | |||
0 In Stock | 100 : $6.58530 Bulk | Bulk | Obsolete | Receptacle, Female Sockets | 3 | - | - | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 7.5A | 250VAC/DC | - | -40°C ~ 65°C | |||
0 In Stock | 100 : $10.49750 Bulk | Bulk | Obsolete | Plug, Female Sockets | 3 | - | - | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc Die Cast | Black | - | Black | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 100 : $16.83920 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | - | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 13A | 250VAC/DC | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $19.21600 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 13A | 250VAC/DC | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $23.43140 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | - | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Circuit Board, Solder | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 5A | 250VAC/DC | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $24.61980 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | - | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Circuit Board, Solder | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 5A | 250VAC/DC | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 25 : $27.53480 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Metal | Copper Alloy | Electroless Nickel | Gold | Silver | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 9.5A | 125VAC/DC | - | -40°C ~ 135°C | |||
0 In Stock Check Lead Time | 25 : $27.95280 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp or Solder Cup | Threaded | Keyed | Metal | Copper Alloy | Electroless Nickel | Gold | Silver | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | - | 125VAC/DC | - | -40°C ~ 135°C | |||
0 In Stock Check Lead Time | 100 : $29.14910 Bulk | Bulk | Active | Plug, Female Sockets | 3 | - | - | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc Die Cast | Nickel | - | Silver | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 25 : $29.75840 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Metal | Copper Alloy | Electroless Nickel | Gold | Silver | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | - | 125VAC/DC | - | -40°C ~ 135°C | |||
0 In Stock Check Lead Time | 25 : $31.05920 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Metal | Copper Alloy | Electroless Nickel | Gold | Silver | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | - | 125VAC/DC | - | -40°C ~ 135°C | |||
0 In Stock Check Lead Time | 25 : $35.00120 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull | Keyed | Metal | Copper Alloy | Electroless Nickel | Gold | Silver | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | - | 125VAC/DC | - | -40°C ~ 135°C |