TS2P3F20-BPE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $29.75840
Datasheet
3 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Female Sockets Solder
TS Series Dura-Twist® Twist-Lock Connectors

TS2P3F20-BPE

DigiKey Part Number
SC3782-ND
Manufacturer
Manufacturer Product Number
TS2P3F20-BPE
Description
CONN RCPT FMALE 3POS GOLD SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
TS2P3F20-BPE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Copper Alloy
Mfr
Shell Finish
Electroless Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Connector Type
Shielding
Number of Positions
3
Voltage Rating
125VAC/DC
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-40°C ~ 135°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Solder
Insert Material
Liquid Crystal Polymer (LCP)
Fastening Type
Threaded
Applications
Agriculture, Audio, General, Medical, Testing Equipment & Measurement
Orientation
Keyed
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS2P3F20-BPSwitchcraft Inc.0SC3750-ND$29.75840Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
25$31.05920$776.48
Manufacturers Standard Package
Unit Price without GST:$31.05920
Unit Price with GST:$34.16512