Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,595 In Stock | 1 : $9.49000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083") | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Unshielded | Mounting Hardware, Thread Lock | - | 12V | 5 A | - | - | - | - | ||
1,294 In Stock | 1 : $12.10000 Bulk | - | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Unshielded | Mounting Hardware, Thread Lock | - | 30VDC | 5 A | - | IP68 | - | - | ||
118 In Stock | 1 : $11.66000 Box | Box | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Unshielded | Mounting Hardware, Thread Lock | - | - | 5 A | - | - | - | - | |||
100 In Stock | 1 : $13.31000 Bulk | - | Bulk | Active | Jack | Male | - | - | 2 Conductors, 3 Contacts | Single Switch | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | - | - | - | - | - | ||
46 In Stock | 1 : $12.73000 Bulk | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Unshielded | Mounting Hardware, Thread Lock | - | 12VDC | 7.5 A | 0.472" (12.00mm) | - | - | -40°C ~ 105°C | |||
100 In Stock | 1 : $15.91000 Bulk | Bulk | Active | Jack | Male | 2.00mm ID (0.079") | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Kinked Pin, Solder Eyelet | Unshielded | Board Lock | - | 24VDC | 5 A | - | IP68 - Dust Tight, Waterproof | - | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $11.63720 Bulk | - | Bulk | Active | Jack | Male | - | 0.079" (2.00mm ID) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Unshielded | Mounting Hardware | - | 24VDC | 7.5 A | - | IP68 | - | -40°C ~ 105°C | ||
0 In Stock Check Lead Time | 100 : $11.97360 Bulk | Bulk | Active | Jack | Male | 2.00mm ID (0.079") | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Kinked Pin, Solder Eyelet | Unshielded | Board Lock | - | 24VDC | 7.5 A | - | IP68 - Dust Tight, Waterproof | - | -40°C ~ 105°C |