
L722RASH | |
|---|---|
DigiKey Part Number | 137-L722RASH-ND |
Manufacturer | |
Manufacturer Product Number | L722RASH |
Description | SEALED POWER JACK, 0.08" (2.0MM) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Mounting Hardware |
Packaging Bulk | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 7.5 A |
Connector Type Jack | Ingress Protection IP68 |
Gender Male | Operating Temperature -40°C ~ 105°C |
Actual Diameter 0.079" (2.00mm ID) | Contact Material - Plating Silver |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Body Material Copper Alloy |
Internal Switch(s) Single Switch, Normally Closed | Housing Material Thermoplastic |
Mounting Type Panel Mount, Through Hole, Right Angle | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Thread Size 7/16"-32 |
Termination Solder | Body Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $11.63720 | $1,163.72 |
| Unit Price without GST: | $11.63720 |
|---|---|
| Unit Price with GST: | $12.80092 |

