Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
775 In Stock | 1 : $8.85000 Bulk | - | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | 48V | 5 A | - | - | - | - | ||
3,895 In Stock | 1 : $11.60000 Bulk | - | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | 30VDC | 5 A | - | IP68 | - | - | ||
1,958 In Stock | 1 : $10.15000 Bulk | - | Bulk | Active | Jack | Male | - | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | 48VDC | 5 A | - | - | - | - | ||
1,408 In Stock | 1 : $12.75000 Bulk | - | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Unshielded | Mounting Hardware, Thread Lock | - | 30VDC | 5 A | - | IP68 | - | - | ||
1,911 In Stock | 1 : $15.65000 Bulk | Bulk | Active | Jack | Male | 2.00mm ID (0.079") | 0.079" (2.00mm ID) | 2 Conductors, 3 Contacts | - | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Strain Relief | Black | 24V | 5 A | - | - | - | -40°C ~ 105°C | |||
98 In Stock | 1 : $12.39000 Bulk | - | Bulk | Active | Jack | Male | - | - | 2 Conductors, 3 Contacts | Single Switch | Through Hole | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | - | - | - | - | - | ||
100 In Stock | 1 : $14.62000 Bulk | Bulk | Active | Jack | Male | 2.00mm ID (0.079") | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 5 A | - | IP68 - Dust Tight, Waterproof | - | -55°C ~ 85°C | |||
100 In Stock | 1 : $14.62000 Bulk | Bulk | Active | Jack | Male | 2.00mm ID (0.079") | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Unshielded | - | - | 24VDC | 5 A | - | IP68 - Dust Tight, Waterproof | - | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $8.77750 Bulk | - | Bulk | Active | Jack | Male | 2.00mm ID (0.079") | 0.079" (2.00mm ID) | 2 Conductors, 3 Contacts | Does Not Contain Switch | Through Hole | Bulkhead - Front Side Nut | Solder | Unshielded | Mounting Hardware | - | 24VDC | 7.5 A | - | - | - | -40°C ~ 105°C | ||
0 In Stock Check Lead Time | 100 : $10.69550 Bulk | Bulk | Active | Jack | Male | 2.00mm ID (0.079") | 0.079" (2.00mm ID) | 2 Conductors, 3 Contacts | - | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | - | Black | 24V | 5 A | - | - | - | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 100 : $10.87490 Bulk | - | Bulk | Active | Jack | Male | - | 0.079" (2.00mm ID) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | Mounting Hardware | - | 24VDC | 7.5 A | - | IP68 | - | -40°C ~ 105°C | ||
0 In Stock Check Lead Time | 100 : $10.96460 Bulk | Bulk | Active | Jack | Male | 2.00mm ID (0.079") | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Unshielded | - | - | 24VDC | 7.5 A | - | IP68 - Dust Tight, Waterproof | - | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 100 : $10.96460 Bulk | Bulk | Active | Jack | Male | 2.00mm ID (0.079") | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 7.5 A | - | IP68 - Dust Tight, Waterproof | - | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 100 : $11.07670 Bulk | - | Bulk | Active | Jack | Male | - | 0.079" (2.00mm ID) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | Bulkhead - Front Side Nut | Solder | Unshielded | Mounting Hardware | - | 24VDC | 7.5 A | - | IP68 | - | -40°C ~ 105°C |