New Product
Power Barrel Connector Jack 2.00mm ID (0.079") Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L722AHU

DigiKey Part Number
137-L722AHU-ND
Manufacturer
Manufacturer Product Number
L722AHU
Description
SEALED UNMATED DC POWER JACK, 2.
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.00mm ID (0.079") Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Eyelet(s)
Manufacturer
Switchcraft Inc.
Shielding
Unshielded
Series
Voltage - Rated
24VDC
Packaging
Bulk
Current Rating (Amps)
7.5 A
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Jack
Operating Temperature
-40°C ~ 105°C
Gender
Male
Contact Material - Plating
Silver
Industry Recognized Mating Diameter
2.00mm ID (0.079")
Body Material
Copper Alloy
Number of Positions/Contacts
2 Conductors, 3 Contacts
Housing Material
Thermoplastic
Internal Switch(s)
Single Switch, Normally Closed
Contact Material
Copper Alloy
Mounting Type
Panel Mount, Through Hole
Thread Size
5/16"-32
Mounting Feature
Bulkhead - Front Side Nut
Body Color
Silver, Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$10.96460$1,096.46
Manufacturers Standard Package
Unit Price without GST:$10.96460
Unit Price with GST:$12.06106