Power Connectors

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Search Entry

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
L712A
CONN PWR JACK 2.5X5.5MM SOLDER
Switchcraft Inc.
3,384
In Stock
1 : $8.85000
Bulk
-
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount
Bulkhead - Front Side Nut
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
48V
5 A
-
-
-
-
L712AS
CONN PWR JACK 2.5X5.5MM SOLDER
Switchcraft Inc.
14,689
In Stock
1 : $11.24000
Bulk
-
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount
Bulkhead - Front Side Nut
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
30VDC
5 A
-
IP68
-
-
PCL712A, PCL722A
CONN PWR JACK 2.5X5.5MM SOLDER
Switchcraft Inc.
417
In Stock
1 : $11.87000
Bulk
-
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Unshielded
Mounting Hardware, Thread Lock
-
48VDC
5 A
-
-
-
-
PCL712AS
CONN PWR JACK 2.5X5.5MM SOLDER
Switchcraft Inc.
184
In Stock
1 : $14.36000
Bulk
-
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Unshielded
Mounting Hardware, Thread Lock
-
30VDC
5 A
-
IP68
-
-
L712ACF
DC POWER JACK, IN-LINE, 2.5MM, L
Switchcraft Inc.
138
In Stock
1 : $15.65000
Bulk
Bulk
Active
Jack
Male
2.50mm ID (0.098")
0.098" (2.50mm ID)
2 Conductors, 3 Contacts
-
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
Strain Relief
Black
24V
5 A
-
-
-
-40°C ~ 105°C
L712AH
JACK, 2.5MM PIN, LONG BUSHING, S
Switchcraft Inc.
29
In Stock
1 : $12.39000
Bulk
-
Bulk
Active
Jack
Male
2.50mm ID (0.098")
0.098" (2.50mm ID)
2 Conductors, 3 Contacts
Single Switch
Through Hole
-
Solder Eyelet(s)
Unshielded
-
-
-
-
-
-
-
-
L712AC
DC POWER JACK, IN-LINE, 2.5MM, L
Switchcraft Inc.
90
In Stock
1 : $15.08000
Bulk
Bulk
Active
Jack
Male
2.50mm ID (0.098")
0.098" (2.50mm ID)
2 Conductors, 3 Contacts
-
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
-
Black
24V
5 A
-
-
-
-40°C ~ 105°C
PCL722AU
SEALED UNMATED DC POWER JACK, 2.
Switchcraft Inc.
100
In Stock
1 : $14.62000
Bulk
Bulk
Active
Jack
Male
2.50mm ID (0.098")
-
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Unshielded
-
-
24VDC
5 A
-
IP68 - Dust Tight, Waterproof
-
-55°C ~ 85°C
L722AU
SEALED UNMATED DC POWER JACK, 2.
Switchcraft Inc.
90
In Stock
1 : $14.62000
Bulk
Bulk
Active
Jack
Male
2.50mm ID (0.098")
-
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder Eyelet(s)
Unshielded
-
-
24VDC
5 A
-
IP68 - Dust Tight, Waterproof
-
-55°C ~ 85°C
L712ASH
SEALED POWER JACK, 0.10" (2.5MM)
Switchcraft Inc.
0
In Stock
Check Lead Time
1 : $15.56000
Bulk
-
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.54mm OD (0.218")
0.098" (2.50mm ID)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
Bulkhead - Front Side Nut
Solder Eyelet(s)
Unshielded
Mounting Hardware
-
24VDC
7.5 A
-
IP68
-
-40°C ~ 105°C
PCL712AH
DC POWER JACK, 0.100" (2.5MM) PI
Switchcraft Inc.
0
In Stock
Check Lead Time
100 : $8.77750
Bulk
-
Bulk
Active
Jack
Male
2.50mm ID (0.098")
0.098" (2.50mm ID)
2 Conductors, 3 Contacts
Does Not Contain Switch
Through Hole
Bulkhead - Front Side Nut
Solder
Unshielded
Mounting Hardware
-
24VDC
7.5 A
-
-
-
-40°C ~ 105°C
PCL722AU
SEALED UNMATED DC POWER JACK, 2.
Switchcraft Inc.
0
In Stock
Check Lead Time
100 : $10.96460
Bulk
Bulk
Active
Jack
Male
2.50mm ID (0.098")
-
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Unshielded
-
-
24VDC
7.5 A
-
IP68 - Dust Tight, Waterproof
-
-40°C ~ 105°C
L722AU
SEALED UNMATED DC POWER JACK, 2.
Switchcraft Inc.
0
In Stock
Check Lead Time
100 : $10.96460
Bulk
Bulk
Active
Jack
Male
2.50mm ID (0.098")
-
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder Eyelet(s)
Unshielded
-
-
24VDC
7.5 A
-
IP68 - Dust Tight, Waterproof
-
-40°C ~ 105°C
PCL712ASH
SEALED POWER JACK, 0.10" (2.5MM)
Switchcraft Inc.
0
In Stock
Check Lead Time
100 : $11.07670
Bulk
-
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.54mm OD (0.218")
0.098" (2.50mm ID)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
Bulkhead - Front Side Nut
Solder
Unshielded
Mounting Hardware
-
24VDC
7.5 A
-
IP68
-
-40°C ~ 105°C
Showing
of 14

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.