
PCL712AH | |
|---|---|
DigiKey Part Number | 137-PCL712AH-ND |
Manufacturer | |
Manufacturer Product Number | PCL712AH |
Description | DC POWER JACK, 0.100" (2.5MM) PI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098") Through Hole |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Switchcraft Inc. | Termination Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Features Mounting Hardware |
Connector Type Jack | Voltage - Rated 24VDC |
Gender Male | Current Rating (Amps) 7.5 A |
Industry Recognized Mating Diameter 2.50mm ID (0.098") | Operating Temperature -40°C ~ 105°C |
Actual Diameter 0.098" (2.50mm ID) | Contact Material - Plating Silver |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Body Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
Mounting Type Through Hole | Thread Size 5/16"-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $8.77750 | $877.75 |
| Unit Price without GST: | $8.77750 |
|---|---|
| Unit Price with GST: | $9.65525 |

