EH35MMMSCB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 19
Unit Price: $31.51000
Datasheet
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EH35MMMSCB

DigiKey Part Number
EH35MMMSCB-ND
Manufacturer
Manufacturer Product Number
EH35MMMSCB
Description
CONN JACK MONO 3.5MM PNL MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Termination
Solder Cup
Series
Shielding
Unshielded
Packaging
Bulk
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Contact Material - Plating
Silver
Connector Type
Phone Jack
Body Material
Zinc Alloy
Gender
Female
Body Color
Silver, Black
Signal Lines
Mono
Includes
3 pcs - 1 Connector, 1 Housing, 1 Nut
Industry Recognized Mating Diameter
Housing Material
Thermoplastic
Actual Diameter
0.142" (3.60mm)
Contact Material
Copper Alloy
Number of Positions/Contacts
2 Conductors, 2 Contacts
Panel Hole Size
0.945" (24.00mm)
Internal Switch(s)
Does Not Contain Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EH35MMMSCSwitchcraft Inc.19SC2725-ND$31.51000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
25$26.13680$653.42
Manufacturers Standard Package
Unit Price without GST:$26.13680
Unit Price with GST:$28.75048