Audio Connectors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
EH35MMMSC
CONN JACK MONO 3.5MM PNL MNT
Switchcraft Inc.
19
In Stock
1 : $31.51000
Bulk
Bulk
Active
Phone Jack
Female
Mono
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Panel Mount
Solder Cup
Unshielded
-
-
-10°C ~ 60°C
EH 3.5MM MONO JK NI,HWR, ROHS
EH 3.5MM MONO JK NI,HWR, ROHS
Switchcraft Inc.
0
In Stock
Check Lead Time
25 : $25.23440
Bulk
Bulk
Active
Phone Plug
Female
Mono
3.50mm (0.141", 1/8", Mini Plug) - Headphone
-
2 Conductors, 2 Contacts
Does Not Contain Switch
Panel Mount
Solder Lug
Unshielded
-
-
-
EH35MMMSCB
CONN JACK MONO 3.5MM PNL MNT
Switchcraft Inc.
0
In Stock
Check Lead Time
25 : $26.13680
Bulk
Bulk
Active
Phone Jack
Female
Mono
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Panel Mount
Solder Cup
Unshielded
-
-
-10°C ~ 60°C
Showing
of 3

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.