Audio Connectors

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
E111L, E112BL
CONN JACK STEREO 6.35MM PNL MNT
Switchcraft Inc.
420
In Stock
1 : $21.18000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.253" (6.43mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount
Solder Eyelet(s)
Unshielded
Flange, Lock
-
-20°C ~ 65°C
E111L, E112BL
CONN JACK MONO 6.35MM PNL MNT
Switchcraft Inc.
138
In Stock
1 : $18.80000
Bulk
Bulk
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.253" (6.43mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Panel Mount
Solder Eyelet(s)
Unshielded
Flange, Lock
-
-20°C ~ 65°C
E11BPKG
CONN JACK MONO 6.35MM PNL MNT
Switchcraft Inc.
0
In Stock
Check Lead Time
100 : $9.19350
Bulk
Bulk
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.250" (6.35mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Panel Mount
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-
CONN JACK MONO 6.35MM PNL MNT
CONN JACK MONO 6.35MM PNL MNT
Switchcraft Inc.
0
In Stock
Check Lead Time
25 : $9.19600
Bulk
Bulk
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.250" (6.35mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Panel Mount
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-
E11B
CONN JACK MONO 6.35MM PNL MNT
Switchcraft Inc.
0
In Stock
Check Lead Time
25 : $9.26560
Bulk
Bulk
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.250" (6.35mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Panel Mount
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-
Showing
of 5

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.