6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E11

DigiKey Part Number
E11-ND
Manufacturer
Manufacturer Product Number
E11
Description
CONN JACK MONO 6.35MM PNL MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Termination
Solder Eyelet(s)
Series
Shielding
Unshielded
Packaging
Bulk
Features
Mounting Hardware, Thread Lock
Part Status
Active
Contact Material - Plating
Nickel
Connector Type
Phone Jack
Body Material
Thermoplastic
Gender
Female
Body Color
Silver, Black
Signal Lines
Mono
Includes
4 pcs - 1 Connector, 1 Flange, 1 Nut, 1 Washer
Industry Recognized Mating Diameter
Housing Material
Zinc Die Cast
Actual Diameter
0.250" (6.35mm)
Contact Material
Brass
Number of Positions/Contacts
2 Conductors, 2 Contacts
Panel Hole Size
0.945" (24.00mm)
Internal Switch(s)
Does Not Contain Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
25$9.19600$229.90
Manufacturers Standard Package
Unit Price without GST:$9.19600
Unit Price with GST:$10.11560