Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90 In Stock | 1 : $14.72000 Bulk | - | Bulk | Active | Jack | Male | - | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Unshielded | Mounting Hardware | - | 24VDC | 7.5 A | - | - | - | -55°C ~ 85°C | ||
0 In Stock Check Lead Time | 100 : $16.12170 Bulk | Bulk | Active | Jack | Male | 1.30mm ID (0.051") | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Kinked Pin, Solder Eyelet | Unshielded | Board Lock | - | 24VDC | 7.5 A | - | IP68 - Dust Tight, Waterproof | - | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 100 : $18.72270 Bulk | Bulk | Active | Jack | Male | 1.30mm ID (0.051") | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Kinked Pin, Solder Eyelet | Unshielded | Board Lock | - | 24VDC | 7.5 A | - | IP68 - Dust Tight, Waterproof | - | -40°C ~ 105°C |