Power Barrel Connector Jack Panel Mount, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

732RAH

DigiKey Part Number
137-732RAH-ND
Manufacturer
Manufacturer Product Number
732RAH
Description
RIGHT ANGLE PC MOUNT, 0.050" DIA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Switchcraft Inc.
Features
Mounting Hardware
Packaging
Bulk
Voltage - Rated
24VDC
Part Status
Active
Current Rating (Amps)
7.5 A
Connector Type
Jack
Operating Temperature
-55°C ~ 85°C
Gender
Male
Contact Material - Plating
Silver
Number of Positions/Contacts
2 Conductors, 3 Contacts
Body Material
Copper Alloy
Internal Switch(s)
Single Switch, Normally Closed
Housing Material
Thermoplastic
Mounting Type
Panel Mount, Through Hole, Right Angle
Contact Material
Copper Alloy
Mounting Feature
Bulkhead - Front Side Nut
Thread Size
5/16"-32
Termination
Solder
Body Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$14.72000$14.72
10$12.51300$125.13
25$11.72960$293.24
50$11.16920$558.46
Unit Price without GST:$14.72000
Unit Price with GST:$16.19200