RF Amplifier IC LTE, Radar, UMTS, WiFi, WiMAX, WLAN 1.8GHz ~ 6GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX60-63GLN+

DigiKey Part Number
3157-ZX60-63GLN+-ND
Manufacturer
Manufacturer Product Number
ZX60-63GLN+
Description
IC RF AMP LTE 1.8GHZ-6GHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Amplifier IC LTE, Radar, UMTS, WiFi, WiMAX, WLAN 1.8GHz ~ 6GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
LTE, Radar, UMTS, WiFi, WiMAX, WLAN
Manufacturer
Mini-Circuits
Voltage - Supply
4.9V ~ 7V
Packaging
Tray
Current - Supply
67mA
Part Status
Active
Test Frequency
1.8GHz
Frequency
1.8GHz ~ 6GHz
Mounting Type
Chassis Mount
P1dB
15dBm
Package / Case
Module, SMA Connectors
Gain
24.5dB
Base Product Number
Noise Figure
1.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$382.80000$382.80
10$354.94400$3,549.44
25$343.34040$8,583.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$382.80000
Unit Price with GST:$421.08000