RF Power Dividers/Splitters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|
693 In Stock | 1 : $11.37000 Cut Tape (CT) 1,000 : $1.95686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 1.35 GHz ~ 2.25 GHz | Isolation (Min) 9dB, 1.3 VSWR (Typ), 4° Imbalance (Max) | 0.114" L x 0.059" W x 0.064" H (2.90mm x 1.51mm x 1.63mm) | SOT-23-6 | ||
0 In Stock Check Lead Time | 1,000 : $2.21982 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 0.4dB | 1.71 GHz ~ 1.99 GHz | Isolation (Min) 18dB, 1.23 VSWR (Typ), 3.5° Imbalance (Max) | 0.114" L x 0.059" W x 0.064" H (2.90mm x 1.51mm x 1.63mm) | SOT-23-6 |