
SP-2P+ | |
|---|---|
DigiKey Part Number | 3157-SP-2P+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP-2P+ |
Description | RF PWR DVDR 1.71-1.99GHZ SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.71 GHz ~ 1.99 GHz Isolation (Min) 18dB, 1.23 VSWR (Typ), 3.5° Imbalance (Max) SOT-23-6 |
Datasheet | Datasheet |
Category | Frequency 1.71 GHz ~ 1.99 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 18dB, 1.23 VSWR (Typ), 3.5° Imbalance (Max) |
Packaging Tape & Reel (TR) | Size / Dimension 0.114" L x 0.059" W x 0.064" H (2.90mm x 1.51mm x 1.63mm) |
Part Status Active | Package / Case SOT-23-6 |
Insertion Loss 0.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.21982 | $2,219.82 |
| Unit Price without GST: | $2.21982 |
|---|---|
| Unit Price with GST: | $2.44180 |

