RF Power Dividers/Splitters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 1 : $38.58000 Cut Tape (CT) 1,000 : $5.73086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.7dB | 10 MHz ~ 1 GHz | Isolation (Min) 21dB, 5° Imbalance (Max) | 0.150" L x 0.150" W x 0.150" H (3.81mm x 3.81mm x 3.81mm) | 6-SMD, No Lead, 5 Leads | ||
0 In Stock Check Lead Time | 2,000 : $6.05405 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 0.7dB | 5 MHz ~ 1 GHz | Isolation (Min) 20dB, 6° Imbalance (Max) | 0.150" L x 0.150" W x 0.150" H (3.81mm x 3.81mm x 3.81mm) | 6-SMD, No Lead, 5 Leads | ||
0 In Stock Check Lead Time | 2,000 : $6.05405 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 0.7dB | 5 MHz ~ 1 GHz | Isolation (Min) 20dB, 6° Imbalance (Max) | 0.150" L x 0.150" W x 0.150" H (3.81mm x 3.81mm x 3.81mm) | 6-SMD, No Lead, 5 Leads | ||
0 In Stock Check Lead Time | 2,000 : $7.01821 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 0.7dB | 10 MHz ~ 1 GHz | Isolation (Min) 20dB, 5° Imbalance (Max) | 0.150" L x 0.155" W (3.81mm x 3.94mm) | 6-SMD (5 Leads), Flat Lead | ||
0 In Stock Check Lead Time | 2,000 : $7.24244 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 0.7dB | 10 MHz ~ 1 GHz | Isolation (Min) 21dB, 5° Imbalance (Max) | 0.150" L x 0.155" W (3.81mm x 3.94mm) | 6-SMD (5 Leads), Flat Lead |