RF Power Dividers/Splitters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Insertion Loss
Frequency
Specifications
Size / Dimension
Package / Case
TCN1-23+
RF PWR DVDR 800MHZ-1.25GHZ 6SMD
Mini-Circuits
1,690
In Stock
1 : $32.35000
Cut Tape (CT)
3,000 : $3.93120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.4dB
800 MHz ~ 1.25 GHz
Isolation (Min) 15dB, 1.2 VSWR (Typ), 5° Imbalance (Max)
0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm)
6-SMD, No Lead
TCN1-23+
RF PWR DVDR 800MHZ-1.375GHZ 6SMD
Mini-Circuits
0
In Stock
Check Lead Time
3,000 : $4.41721
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
0.6dB
800 MHz ~ 1.375 GHz
Isolation (Min) 14dB, 13° Imbalance (Max)
0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm)
6-SMD, No Lead
TCN1-23+
RF PWR DVDR 800MHZ-1.375GHZ 6SMD
Mini-Circuits
0
In Stock
Check Lead Time
3,000 : $5.85225
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
0.6dB
800 MHz ~ 1.375 GHz
Isolation (Min) 14dB, 13° Imbalance (Max)
0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm)
6-SMD, No Lead
TCN1-23+
RF PWR DVDR 800MHZ-1.25GHZ 6SMD
Mini-Circuits
0
In Stock
Check Lead Time
3,000 : $5.85225
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
0.4dB
800 MHz ~ 1.25 GHz
Isolation (Min) 15dB, 5° Imbalance (Max)
0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm)
6-SMD, No Lead
Showing
of 4

RF Power Dividers/Splitters


RF Power Dividers/Splitters are designed to break an input signal into two or more output signals with a specific phase and amplitude. The insertion loss ranges from 0.1 dB to 6 dB with a frequency range of 0 Hz to 45 GHz.