
QCN-12+ | |
|---|---|
DigiKey Part Number | 3157-QCN-12+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QCN-12+ |
Description | RF PWR DVDR 800MHZ-1.375GHZ 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 1.375 GHz Isolation (Min) 14dB, 13° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency 800 MHz ~ 1.375 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 14dB, 13° Imbalance (Max) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) |
Part Status Active | Package / Case 6-SMD, No Lead |
Insertion Loss 0.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.41721 | $13,251.63 |
| Unit Price without GST: | $4.41721 |
|---|---|
| Unit Price with GST: | $4.85893 |

