RF Power Dividers/Splitters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Insertion Loss
Frequency
Specifications
Size / Dimension
Package / Case
PLP-250+
2 WAYS PWRSPLTR, 1 - 650 MHZ
Mini-Circuits
0
In Stock
Check Lead Time
1 : $65.90000
Tube
-
Tube
Active
0.7dB
1 MHz ~ 650 MHz
Isolation (Min) 20dB, 4° Imbalance (Max)
0.785" L x 0.385" W x 0.400" H (19.94mm x 9.78mm x 10.16mm)
8-DIP Module
PDC-10-1+
PWR SPLTR CMBD / ROHS
Mini-Circuits
5
In Stock
1 : $47.70000
Tube
-
Tube
Active
0.6dB
100 kHz ~ 400 MHz
Isolation (Min) 20dB, 4° Imbalance (Max)
0.785" L x 0.385" W x 0.400" H (19.94mm x 9.78mm x 10.16mm)
8-DIP Module
Showing
of 2

RF Power Dividers/Splitters


RF Power Dividers/Splitters are designed to break an input signal into two or more output signals with a specific phase and amplitude. The insertion loss ranges from 0.1 dB to 6 dB with a frequency range of 0 Hz to 45 GHz.