
PSC-2-1W+ | |
|---|---|
DigiKey Part Number | 3157-PSC-2-1W+-ND |
Manufacturer | |
Manufacturer Product Number | PSC-2-1W+ |
Description | 2 WAYS PWRSPLTR, 1 - 650 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 650 MHz Isolation (Min) 20dB, 4° Imbalance (Max) 8-DIP Module |
Datasheet | Datasheet |
Category | Frequency 1 MHz ~ 650 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 4° Imbalance (Max) |
Packaging Tube | Size / Dimension 0.785" L x 0.385" W x 0.400" H (19.94mm x 9.78mm x 10.16mm) |
Part Status Active | Package / Case 8-DIP Module |
Insertion Loss 0.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.90000 | $65.90 |
| 10 | $63.61600 | $636.16 |
| 25 | $61.34480 | $1,533.62 |
| 50 | $60.97000 | $3,048.50 |
| Unit Price without GST: | $65.90000 |
|---|---|
| Unit Price with GST: | $72.49000 |

