RF Power Dividers/Splitters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|
969 In Stock | 1 : $52.45000 Cut Tape (CT) 500 : $36.76132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 10 MHz ~ 300 MHz | Isolation (Min) 20dB, 1.09 VSWR, 4° Imbalance (Max) | 0.390" L x 0.310" W x 0.225" H (9.90mm x 7.87mm x 5.72mm) | 6-SMD, No Lead | ||
0 In Stock Check Lead Time | 500 : $39.14952 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 0.5dB | 10 MHz ~ 300 MHz | Isolation (Min) 20dB, 4° Imbalance (Max) | 0.310" L x 0.212" H (7.87mm x 5.38mm) | 6-SMD, Flat Leads |