
LRPS-3-1+ | |
|---|---|
DigiKey Part Number | 3157-LRPS-3-1+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRPS-3-1+ |
Description | 3 WAYS PWRSPLTR, 10-300 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 300 MHz Isolation (Min) 20dB, 4° Imbalance (Max) 6-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Frequency 10 MHz ~ 300 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 4° Imbalance (Max) |
Packaging Tape & Reel (TR) | Size / Dimension 0.310" L x 0.212" H (7.87mm x 5.38mm) |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Insertion Loss 0.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $39.14952 | $19,574.76 |
| Unit Price without GST: | $39.14952 |
|---|---|
| Unit Price with GST: | $43.06447 |

