RF Mixers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Frequency
Number of Mixers
Gain
Noise Figure
Secondary Attributes
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
JDC-6-1+
SMT DBM, RF/LO FREQ 5 - 1900 MHZ
Mini-Circuits
0
In Stock
Check Lead Time
100 : $11.16640
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
GPS
5MHz ~ 1.9GHz
1
-
-
Up/Down Converter
-
-
Surface Mount
6-SMD, J-Lead
-
JDC-20-3-75+
DBM, RF/LO FREQ 2 - 500 MHZ
Mini-Circuits
0
In Stock
Check Lead Time
100 : $20.02320
Tray
-
Tray
Active
UHF, VHF
2MHz ~ 500MHz
1
-
-
Up/Down Converter
40mA
-
Surface Mount
6-SMD, J-Lead
-
JDC-6-1+
DBM, RF/LO FREQ 2 - 500 MHZ
Mini-Circuits
0
In Stock
Check Lead Time
100 : $22.33270
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
UHF, VHF
2MHz ~ 500MHz
1
-
-
-
-
-
Surface Mount
6-SMD, J-Lead
-
JDC-20-3-75+
DBM, RF/LO FREQ 2 - 500 MHZ
Mini-Circuits
0
In Stock
Check Lead Time
100 : $27.71410
Tray
-
Tray
Active
UHF, VHF
2MHz ~ 500MHz
1
-
-
Up/Down Converter
40mA
-
Surface Mount
6-SMD, J-Lead
-
Showing
of 4

RF Mixers


RF mixers, or frequency mixers, are devices with three ports that are used to change the frequency of the two input signals. RF mixers are passive or active devices used for down converting or up converting signals. The characteristics are RF type, frequency, number of mixers, gain, noise figure, secondary attributes, current, and voltage. The frequency range is from 0 to 90 GHz with the number of mixers being 1, 2, 3, or 4.