New Product
Image for JMS-11X+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMS-11X+

DigiKey Part Number
3157-JMS-11X+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JMS-11X+
Description
SMT DBM, RF/LO FREQ 5 - 1900 MHZ
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Mixer IC GPS Up/Down Converter 5MHz ~ 1.9GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
GPS
Frequency
5MHz ~ 1.9GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
6-SMD, J-Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$9.58740$958.74
300$9.19307$2,757.92
Manufacturers Standard Package
Unit Price without GST:$9.58740
Unit Price with GST:$10.54614