RF Amplifiers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
P1dB
Gain
Noise Figure
RF Type
Voltage - Supply
Current - Supply
Test Frequency
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
ZHL-10M4G21W0+
GAIN BLOCK, 10 MHZ-4.2 GHZ, 50
Mini-Circuits
0
In Stock
Check Lead Time
1 : $3,057.26000
Tray
-
Tray
Active
10MHz ~ 4.2GHz
32dBm
40dB
6.5dB
General Purpose
26V ~ 30V
800mA
10MHz ~ 4.2GHz
-
-
Chassis Mount
Module, SMA Connectors
-
ZHL-10M4G21W0X+
GAIN BLOCK, 10 MHZ - 4.2 GHZ
Mini-Circuits
0
In Stock
Check Lead Time
5 : $2,961.42200
Tray
-
Tray
Active
10MHz ~ 4.2GHz
32dBm
40dB
6.5dB
General Purpose
26V ~ 30V
800mA
-
-
-
Chassis Mount
Module, SMA Connectors
-
Showing
of 2

RF Amplifiers


RF amplifier products are used for signal gain and buffering purposes in radio frequency applications. They differ from general purpose op amps in that they are typically suitable for use at much higher frequencies and are more inclined to provide a fixed, non-adjustable amount of gain along with input or output impedances of values that match commonly used transmission line characteristic impedance values.