RF Power Dividers/Splitters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Insertion Loss
Frequency
Specifications
Size / Dimension
Package / Case
ZB4PD1-500+
4 WAYS PWRSPLTR, 5-500 MHZ, 50
Mini-Circuits
34
In Stock
1 : $186.40000
Tray
-
Tray
Active
0.9dB
5 MHz ~ 500 MHz
Isolation (Min) 20dB, 6° Imbalance (Max)
3.500" L x 2.130" W x 0.910" H (88.90mm x 54.10mm x 23.11mm)
Module
ZB4PD1-500-S+
4 WAYS PWRSPLTR, 5-500 MHZ, 50
Mini-Circuits
25
In Stock
1 : $212.98000
Tray
-
Tray
Active
0.9dB
5 MHz ~ 500 MHz
Isolation (Min) 20dB, 6° Imbalance (Max)
3.500" L x 2.130" W x 0.910" H (88.90mm x 54.10mm x 23.11mm)
Module
PWR DIV / N / ROHS
PWR DIV / N / ROHS
Mini-Circuits
2
In Stock
1 : $212.98000
Bulk
-
Bulk
Active
0.9dB
5 MHz ~ 500 MHz
Isolation (Min) 20dB, 6° Imbalance (Max)
3.500" L x 2.130" W x 0.910" H (88.90mm x 54.10mm x 23.11mm)
Module
Showing
of 3

RF Power Dividers/Splitters


RF Power Dividers/Splitters are designed to break an input signal into two or more output signals with a specific phase and amplitude. The insertion loss ranges from 0.1 dB to 6 dB with a frequency range of 0 Hz to 45 GHz.