RF Filters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Bandwidth
Filter Type
Ripple
Insertion Loss
Mounting Type
Package / Case
Size / Dimension
Height (Max)
SCP-4-4-75+
RF FILTER LOW PASS 12.2MHZ 1206
Mini-Circuits
411
In Stock
1 : $22.30000
Cut Tape (CT)
500 : $15.93178
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12.2MHz (Cutoff)
-
Low Pass
-
1dB
Surface Mount
1206 (3216 Metric), 4 PC Pad
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.055" (1.40mm)
SCP-4-4-75+
RF FILTER LOW PASS 14MHZ 1206
Mini-Circuits
407
In Stock
1 : $32.19000
Cut Tape (CT)
500 : $23.09130
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14MHz (Cutoff)
-
Low Pass
-
1dB
Surface Mount
1206 (3216 Metric), 4 PC Pad
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.055" (1.40mm)
SCP-4-4-75+
RF FILTER LOW PASS 1.2GHZ 8SMD
Mini-Circuits
0
In Stock
Check Lead Time
500 : $23.09130
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
1.2GHz (Cutoff)
-
Low Pass
-
1dB
Surface Mount
8-SMD, Flat Leads
0.750" L x 0.380" W (19.05mm x 9.65mm)
0.280" (7.11mm)
Showing
of 3

RF Filters


Radio frequency filter products provide a frequency-dependent level of signal attenuation, and are distinguished from similar products by their intended use in radio-related applications. They are commonly used to limit the amount of interference caused by strong signals outside a frequency range of interest. Component-level products designed to be incorporated into an electronic assembly as well as modular, connectorized products for lab & test equipment use are both included.