
SCLF-1000+ | |
|---|---|
DigiKey Part Number | 3157-SCLF-1000+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCLF-1000+ |
Description | RF FILTER LOW PASS 1.2GHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 8-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Insertion Loss 1dB |
Manufacturer Mini-Circuits | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SMD, Flat Leads |
Part Status Active | Size / Dimension 0.750" L x 0.380" W (19.05mm x 9.65mm) |
Frequency 1.2GHz (Cutoff) | Height (Max) 0.280" (7.11mm) |
Filter Type Low Pass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $26.88446 | $13,442.23 |
| Unit Price without GST: | $26.88446 |
|---|---|
| Unit Price with GST: | $29.57291 |

