RF Power Dividers/Splitters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Insertion Loss
Frequency
Specifications
Size / Dimension
Package / Case
SBTC-2-10LX+
RF PWR DVDR 10MHZ-1GHZ 6SMD
Mini-Circuits
0
In Stock
Check Lead Time
2,000 : $6.02538
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
0.7dB
10 MHz ~ 1 GHz
Isolation (Min) 20dB, 5° Imbalance (Max)
0.150" L x 0.155" W (3.81mm x 3.94mm)
6-SMD (5 Leads), Flat Lead
SBTC-2-10L+
RF PWR DVDR 10MHZ-1GHZ 6SMD
Mini-Circuits
0
In Stock
Check Lead Time
2,000 : $6.22031
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
0.7dB
10 MHz ~ 1 GHz
Isolation (Min) 21dB, 5° Imbalance (Max)
0.150" L x 0.155" W (3.81mm x 3.94mm)
6-SMD (5 Leads), Flat Lead
Showing
of 2

RF Power Dividers/Splitters


RF Power Dividers/Splitters are designed to break an input signal into two or more output signals with a specific phase and amplitude. The insertion loss ranges from 0.1 dB to 6 dB with a frequency range of 0 Hz to 45 GHz.