Coaxial Connector (RF) Adapters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Adapter Type
Conversion Type
Adapter Series
Center Gender
Convert From (Adapter End)
Convert To (Adapter End)
Impedance
Style
Mounting Type
Mounting Feature
Fastening Type
Frequency - Max
Ingress Protection
Center Contact Plating
Features
KM-KM50+
COAX ADAPT 2.92MM TO 2.92MM
Mini-Circuits
55
In Stock
1 : $143.60000
Bag
-
Bag
Active
Plug to Plug
Same Series
2.92mm to 2.92mm
Male to Male
2.92mm (OS-2.9) Plug, Male Pin
2.92mm (OS-2.9) Plug, Male Pin
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
40 GHz
-
-
-
2.92MM M TO 2.92MM M DC - 40 GHZ
2.92MM M TO 2.92MM M DC - 40 GHZ
Mini-Circuits
0
In Stock
Check Lead Time
10 : $154.23100
Box
-
Box
Active
Plug to Plug
Same Series
2.92mm to 2.92mm
Male to Male
2.92mm (OS-2.9) Plug, Male Pin
2.92mm (OS-2.9) Plug, Male Pin
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
40 GHz
-
Gold
-
Showing
of 2

Coaxial Connector (RF) Adapters


RF coaxial adapters are used to convert from one style coaxial to another coaxial whether it is DIN Rail, Free Hanging, Panel mount, or Through Hole. Examples include AFI, APC-2.4mm, APC-N, APC-3.5mm, BNC, DIN Coax, EFI HD, Euro, F, FMC, FME, G, H.FL, HN, MCX, MHV, MMCX, MRF 1.6/5.6, N, NEX10, NIM-CAMAC CD/N 549, Nim-Camac, OS-50, OSB, OSM, OSN, OSP, OST, OSSM, PSMP, QMA, QN, RJC-N, Reverse Polarity, SC, SMA, SMB, SMC, SMP, SMPM, SVK, TNC, TRB Twinaxial/Triaxial, TRC Twinaxial/Triaxial, TRS, U.FL, UHF, W.FL2, WSMP, 1.85 mm, 2.4 mm, 2.92 mm, 3 mm, 7 mm, 1.0/2.3, 1.6/5.6, 4.1/9.5, 4.3/10, 7/16 DIN, and 7/16.