New Product
Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KM-KM50-T+

DigiKey Part Number
3157-KM-KM50-T+-ND
Manufacturer
Manufacturer Product Number
KM-KM50-T+
Description
2.92MM M TO 2.92MM M DC - 40 GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Straight
Packaging
Box
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Threaded, Threaded
Adapter Type
Plug to Plug
Frequency - Max
40 GHz
Conversion Type
Same Series
Center Contact Plating
Gold
Adapter Series
Body Material
Stainless Steel
Center Gender
Male to Male
Body Finish
Passivated
Convert From (Adapter End)
2.92mm (OS-2.9) Plug, Male Pin
Insertion Loss
0.10dB
Convert To (Adapter End)
2.92mm (OS-2.9) Plug, Male Pin
Operating Temperature
-45°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
10$183.43700$1,834.37
Manufacturers Standard Package
Unit Price without GST:$183.43700
Unit Price with GST:$201.78070