RF Attenuators 0dB ~ 31dB 0 Hz ~ 4 GHz 50 Ohms 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAT-31A-PP+

DigiKey Part Number
3157-DAT-31A-PP+TR-ND - Tape & Reel (TR)
3157-DAT-31A-PP+CT-ND - Cut Tape (CT)
3157-DAT-31A-PP+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAT-31A-PP+
Description
31 DB SMT DIGITAL STEP ATT, DC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB ~ 31dB 0 Hz ~ 4 GHz 50 Ohms 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
0dB ~ 31dB
Frequency Range
0 Hz ~ 4 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
20-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,073
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.52000$25.52
20$10.56200$211.24
50$9.62280$481.14
100$8.84310$884.31
200$8.63040$1,726.08
500$8.47314$4,236.57
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.23041$21,691.23
Manufacturers Standard Package
Unit Price without GST:$25.52000
Unit Price with GST:$28.07200