Coaxial Connector (RF) Adapters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Adapter Type
Conversion Type
Adapter Series
Center Gender
Convert From (Adapter End)
Convert To (Adapter End)
Impedance
Style
Mounting Type
Mounting Feature
Fastening Type
Frequency - Max
Ingress Protection
Center Contact Plating
Features
KMR-KM50+
2.92MM MALE TO 2.92MM MALE DC
Mini-Circuits
0
In Stock
Check Lead Time
1 : $352.89000
Bag
-
Bag
Active
Plug to Plug
Same Series
2.92mm to 2.92mm
Male to Male
2.92mm (OS-2.9) Plug, Male Pin
2.92mm (OS-2.9) Plug, Male Pin
50 Ohms
Right Angle
Free Hanging (In-Line), Right Angle
-
Threaded, Threaded
40 GHz
-
Gold
-
KM-KM50-T+
2.92MM M TO 2.92MM M DC - 40 GHZ
Mini-Circuits
0
In Stock
Check Lead Time
10 : $183.43700
Box
-
Box
Active
Plug to Plug
Same Series
2.92mm to 2.92mm
Male to Male
2.92mm (OS-2.9) Plug, Male Pin
2.92mm (OS-2.9) Plug, Male Pin
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
40 GHz
-
Gold
-
KFNMD-KM+
2.92MM NMD-F TO 2.92MM-M, DC
Mini-Circuits
0
In Stock
Check Lead Time
10 : $579.64100
Bag
-
Bag
Active
Plug to Jack
Same Series
2.92mm to 2.92mm
Female to Male
2.92mm (OS-2.9) Plug, Male Pin
2.92mm (OS-2.9) Jack, Female Socket
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
40 GHz
-
-
-
Showing
of 3

Coaxial Connector (RF) Adapters


RF coaxial adapters are used to convert from one style coaxial to another coaxial whether it is DIN Rail, Free Hanging, Panel mount, or Through Hole. Examples include AFI, APC-2.4mm, APC-N, APC-3.5mm, BNC, DIN Coax, EFI HD, Euro, F, FMC, FME, G, H.FL, HN, MCX, MHV, MMCX, MRF 1.6/5.6, N, NEX10, NIM-CAMAC CD/N 549, Nim-Camac, OS-50, OSB, OSM, OSN, OSP, OST, OSSM, PSMP, QMA, QN, RJC-N, Reverse Polarity, SC, SMA, SMB, SMC, SMP, SMPM, SVK, TNC, TRB Twinaxial/Triaxial, TRC Twinaxial/Triaxial, TRS, U.FL, UHF, W.FL2, WSMP, 1.85 mm, 2.4 mm, 2.92 mm, 3 mm, 7 mm, 1.0/2.3, 1.6/5.6, 4.1/9.5, 4.3/10, 7/16 DIN, and 7/16.