RF Switch IC CATV, SatCom SP4T 50Ohm 14-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSW4-272DR+

DigiKey Part Number
3157-JSW4-272DR+TR-ND - Tape & Reel (TR)
3157-JSW4-272DR+CT-ND - Cut Tape (CT)
3157-JSW4-272DR+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JSW4-272DR+
Description
IC RF SWITCH SP4T 2.7GHZ 14QFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Switch IC CATV, SatCom SP4T 50Ohm 14-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
CATV, SatCom
Topology
Reflective
Circuit
SP4T
Frequency Range
5MHz ~ 2.7GHz
Isolation
27dB
Insertion Loss
0.6dB
Test Frequency
2.7GHz
P1dB
-
IIP3
59dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.5V ~ 4.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-UFQFN Exposed Pad
Supplier Device Package
14-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,696
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.77000$26.77
50$15.36460$768.23
100$9.30380$930.38
200$5.24560$1,049.12
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.82790$1,913.95
1,000$3.67354$3,673.54
Manufacturers Standard Package
Unit Price without GST:$26.77000
Unit Price with GST:$29.44700