
LCMXO3LF-1300E-5MG121I | |
|---|---|
DigiKey Part Number | LCMXO3LF-1300E-5MG121I-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO3LF-1300E-5MG121I |
Description | IC FPGA 100 I/O 121CSFBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 100 65536 1280 121-VFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO3LF-1300E-5MG121I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 160 | |
Number of Logic Elements/Cells | 1280 | |
Total RAM Bits | 65536 | |
Number of I/O | 100 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 121-CSFBGA (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.76000 | $13.76 |
| 25 | $11.93920 | $298.48 |
| 100 | $11.06560 | $1,106.56 |
| 1,000 | $11.01100 | $11,011.00 |
| Unit Price without GST: | $13.76000 |
|---|---|
| Unit Price with GST: | $15.13600 |








