RF Power Dividers/Splitters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Insertion Loss
Frequency
Specifications
Size / Dimension
Package / Case
JTX-2-10T+
RF PWR DVDR 3MHZ-750MHZ 6SMD
Mini-Circuits
503
In Stock
1 : $20.66000
Cut Tape (CT)
500 : $14.76222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.9dB
3 MHz ~ 750 MHz
Isolation (Min) 20dB, 4° Imbalance (Max)
-
6-SMD, J-Lead
JTX-2-10T+
RF PWR DVDR 1MHZ-500MHZ 6SMD
Mini-Circuits
361
In Stock
1 : $22.96000
Cut Tape (CT)
500 : $15.93178
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.4dB
1 MHz ~ 500 MHz
Isolation (Min) 20dB, 3° Imbalance (Max)
-
6-SMD, J-Lead
JTX-2-10T+
RF PWR DVDR 350MHZ-550MHZ 6SMD
Mini-Circuits
460
In Stock
1 : $20.66000
Cut Tape (CT)
500 : $14.76222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.3dB
350 MHz ~ 550 MHz
Isolation (Min) 20dB, 3° Imbalance (Max)
0.310" L x 0.225" W (7.87mm x 5.72mm)
6-SMD, J-Lead
JTX-2-10T+
RF PWR DVDR 5MHZ-500MHZ 6SMD
Mini-Circuits
0
In Stock
Check Lead Time
500 : $15.93178
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
0.3dB
5 MHz ~ 500 MHz
Isolation (Min) 20dB, 3° Imbalance (Max)
0.310" L x 0.225" W (7.87mm x 5.72mm)
6-SMD, J-Lead
Showing
of 4

RF Power Dividers/Splitters


RF Power Dividers/Splitters are designed to break an input signal into two or more output signals with a specific phase and amplitude. The insertion loss ranges from 0.1 dB to 6 dB with a frequency range of 0 Hz to 45 GHz.