GK6N0P-P06U230-0000 | |
|---|---|
DigiKey Part Number | 1907-GK6N0P-P06U230-0000-ND |
Manufacturer | |
Manufacturer Product Number | GK6N0P-P06U230-0000 |
Description | STY GK, SZ 6, 06, PCB SKT, PEEK, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 6 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Detent Lock | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Carbon | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A, 7A | |
Voltage Rating | 50VAC | |
Cable Opening | - | |
Operating Temperature | -18°C ~ 71°C | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $232.80000 | $232.80 |
| 10 | $197.90600 | $1,979.06 |
| 25 | $185.53040 | $4,638.26 |
| 50 | $176.86520 | $8,843.26 |
| Unit Price without GST: | $232.80000 |
|---|---|
| Unit Price with GST: | $256.08000 |