9 (3 + 6 Power) Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 (3 + 6 Power) Position Circular Connector Receptacle, Female Sockets Solder Cup
ODU Expert Talk: ODU Military First Mate Last Break

GC0WAM-P09WMM0-000L

DigiKey Part Number
1907-GC0WAM-P09WMM0-000L-ND
Manufacturer
Manufacturer Product Number
GC0WAM-P09WMM0-000L
Description
RECEPTACLE, FEMALE SOCKETS 9PO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 (3 + 6 Power) Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
GC0WAM-P09WMM0-000L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
9 (3 + 6 Power)
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Ruthenium over Electroless Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
1A, 5A
Voltage Rating
-
Cable Opening
0.126" ~ 0.276" (3.20mm ~ 7.00mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$195.53000$195.53
10$166.20800$1,662.08
25$155.81240$3,895.31
50$148.38560$7,419.28
100$146.12940$14,612.94
Manufacturers Standard Package
Unit Price without GST:$195.53000
Unit Price with GST:$215.08300