G125-3242096M3 | |
|---|---|
DigiKey Part Number | 952-4064-ND |
Manufacturer | |
Manufacturer Product Number | G125-3242096M3 |
Description | CONN PLUG HSG 20POS 1.25MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-3242096M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Jackscrews, Mating Flange, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.26000 | $19.26 |
| 10 | $16.37200 | $163.72 |
| 30 | $15.14967 | $454.49 |
| 50 | $14.61320 | $730.66 |
| 100 | $13.91590 | $1,391.59 |
| 250 | $13.04516 | $3,261.29 |
| 500 | $12.42314 | $6,211.57 |
| 1,000 | $11.83098 | $11,830.98 |
| Unit Price without GST: | $19.26000 |
|---|---|
| Unit Price with GST: | $21.18600 |