Circular Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
6280-4SG-321
CONN PLUG FMALE 4POS GOLD CRIMP
Conxall/Switchcraft
0
In Stock
Check Lead Time
1 : $16.74000
Bulk
Bulk
Active
Plug, Female Sockets
4
-
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
Keyed
Plastic
Polyamide (PA), Nylon
-
Gold
Black
Weathertight
-
Backshell
Unshielded
Varies by Wire Gauge
600V
0.210" ~ 0.230" (5.33mm ~ 5.84mm)
-40°C ~ 115°C
MINI-CON-X CABLE END, 4-PIN #20,
MINI-CON-X CABLE END, 4-PIN #20,
Conxall/Switchcraft
0
In Stock
Check Lead Time
100 : $11.99600
Bulk
Bulk
Active
Plug, Female Sockets
4
-
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
Weathertight
UL94 HB
Backshell
Unshielded
Varies by Wire Gauge
600VAC/DC
0.210" ~ 0.230" (5.33mm ~ 5.84mm)
-40°C ~ 85°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.